You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PB7B2HS6M1CAL00Y500
Industrial Pushbutton Switch, Subminiature, PB7 Series, 13.6 mm, SPST-NC, On-(Off), Round Raised
- Manufacturer Part No:
- PB7B2HS6M1CAL00Y500
- Order Code:
- 2892202
- Product Range
- PB7 Series
- Technical Datasheet:
- PB7B2HS6M1CAL00Y500 Datasheet
Product Range Selector (PB7 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PB7 Series
- :
- 13.6mm
- :
- SPST-NC
- :
- On-(Off)
- :
- Round Raised
- :
- Green
- :
- 400mA
- :
- 32V
- :
- 200mA
- :
- 50V
- :
- IP68
- :
- Panel Mount
- :
- Wire Leaded
- :
- Non Illuminated
- :
- -
Technical Docs (2)
97 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/06/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $10.66 ($12.26) | ( ) |
10+ | $9.89 ($11.37) | ( ) |
25+ | $9.35 ($10.75) | ( ) |
100+ | $8.75 ($10.06) | ( ) |
250+ | $8.58 ($9.87) | ( ) |
500+ | $8.06 ($9.27) | ( ) |
Pricing is unavailable. Please contact customer services.