You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2SA1295

Bipolar (BJT) Single Transistor, PNP, 230 V, 35 MHz, 200 W, 17 A, 50 hFE

2SA1295 - Bipolar (BJT) Single Transistor, PNP, 230 V, 35 MHz, 200 W, 17 A, 50 hFE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2SA1295
Order Code:
1192134
Technical Datasheet:
2SA1295   Datasheet
See all Technical Docs

Product Overview

The 2SA1295 is a silicon PNP Epitaxial Planar Transistor for audio and general purpose applications. LAPT (Large Area Parallel Transistor) line which use multiple thermally-coupled transistors in parallel. The result is composite transistors that maintain their excellent linear gain characteristics even at full output current and provide extended frequency response, typically to 40MHz. Best of all, however, is their extraordinary resistance to secondary breakdown. No other audio transistor can match Sanken for power handling at over 100V.
  • Complement to 2SC3264
  • 2-Screw Mount Package

Applications

Audio, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PNP

:
230V

:
35MHz

:
200W

:
17A

:
50hFE

:
MT-200

:
3Pins

:
150°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Manufactured

$12.90 ( $14.84  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $12.90 ($14.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $11.53 ($13.26)