You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2SA1386

Bipolar (BJT) Single Transistor, PNP, -160 V, 40 MHz, 130 W, -15 A, 50 hFE

2SA1386 - Bipolar (BJT) Single Transistor, PNP, -160 V, 40 MHz, 130 W, -15 A, 50 hFE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2SA1386
Order Code:
1192128
Technical Datasheet:
2SA1386   Datasheet
See all Technical Docs

Product Overview

The 2SA1386 is a -160V Silicon PNP Epitaxial Planar Transistor designed for audio and general purpose. Sanken LAPT transistor has an innovative design, produced by adapting advancements in the unique Sanken thin-wafer production technology. This PNP power transistor achieve faster power-up by decreasing thermal resistance and provide a higher avalanche breakdown voltage rating. This series of transistors is very well suited not only for multichannel applications for AV (audio-visual) amplifiers and receivers, but also for parallel connection applications for PA (professional audio system) amplifiers.
  • Complement to type 2SC3519/A

Applications

Audio, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PNP

:
-160V

:
40MHz

:
130W

:
-15A

:
50hFE

:
TO-3P

:
3Pins

:
150°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Best Seller

310 total stock globally Need more?

310 available for 4 - 5 business days delivery

$5.91 ( $6.80  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.91 ($6.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $5.31 ($6.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $5.03 ($5.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $4.02 ($4.62)