You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2SC3263

Bipolar (BJT) Single Transistor, NPN, 230 V, 60 MHz, 130 W, 15 A, 50 hFE

2SC3263 - Bipolar (BJT) Single Transistor, NPN, 230 V, 60 MHz, 130 W, 15 A, 50 hFE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2SC3263
Order Code:
1192129
Technical Datasheet:
2SC3263   Datasheet
See all Technical Docs

Product Overview

The 2SC3263 is a 230V Silicon NPN Epitaxial Planar Transistor designed for audio and general purpose. Sanken LAPT transistor has an innovative design, produced by adapting advancements in the unique Sanken thin-wafer production technology. This PNP power transistor achieve faster power-up by decreasing thermal resistance and provide a higher avalanche breakdown voltage rating. This series of transistors is very well suited not only for multichannel applications for AV (audio-visual) amplifiers and receivers, but also for parallel connection applications for PA (professional audio system) amplifiers.
  • Complement to type 2SA1294

Applications

Audio, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NPN

:
230V

:
60MHz

:
130W

:
15A

:
50hFE

:
TO-3P

:
3Pins

:
150°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Best Seller

37 total stock globally Need more?

37 available for 4 - 5 business days delivery

$5.86 ( $6.74  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.86 ($6.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $5.28 ($6.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $5.00 ($5.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $3.99 ($4.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $3.55 ($4.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange