You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AS6C4016-55ZIN - 

SRAM, 4 MB, 256K x 16bit, 2.7V to 5.5V, TSOP-II, 44 Pins, 55 ns

AS6C4016-55ZIN - SRAM, 4 MB, 256K x 16bit, 2.7V to 5.5V, TSOP-II, 44 Pins, 55 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AS6C4016-55ZIN
Order Code:
2103749
Technical Datasheet:
AS6C4016-55ZIN   Datasheet
See all Technical Docs

Product Overview

The AS6C4016-55ZIN is a 256K x 16-bit super low power CMOS SRAM organized as 262144 words by 16-bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. Designed for low power application and particularly well suited for battery back-up non-volatile memory application.
  • Low power consumption
  • All outputs TTL compatible
  • Fully static operation
  • Tri-state output

Applications

Power Management, Communications & Networking

Product Information

:
4MB
:
256K x 16bit
:
2.7V to 5.5V
:
TSOP-II
:
44Pins
:
55ns
:
-40°C
:
85°C
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Manufactured

$6.90 ( $7.94 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.90 ($7.94)
  ( )
10+ $6.26 ($7.20)
  ( )
25+ $6.13 ($7.05)
  ( )
50+ $6.09 ($7.00)