You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AS7C1024B-12TCN

SRAM, 1 Mbit, 128K x 8bit, 4.5V to 5.5V, TSOP, 32 Pins, 12 ns

AS7C1024B-12TCN - SRAM, 1 Mbit, 128K x 8bit, 4.5V to 5.5V, TSOP, 32 Pins, 12 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AS7C1024B-12TCN
Order Code:
1562909
Technical Datasheet:
AS7C1024B-12TCN   Datasheet
See all Technical Docs

Product Overview

The AS7C1024B-12TCN is a 5V 128k x 8-bit CMOS Static Random Access Memory (SRAM) organized as 131072 words x 8-bit. It offers 10/12/15/20ns address access time, 5/6/7/8ns output enable access time high speed. It is TTL/LVTTL-compatible, 3-state I/O. Active high and low chip enables permit easy memory expansion with multiple-bank systems. When CE1 is high or CE2 is low, the devices enter standby mode. If inputs are still toggling, the device will consume ISB power. If the bus is static, then full standby power is reached (ISB1). For example, the AS7C1024B is guaranteed not to exceed 55mW under nominal full standby conditions. A write cycle is accomplished by asserting write enable and both chip enables. Data on the input pins I/O0 through I/O7 is written on the rising edge of WE or the active-to-inactive edge of CE1 or CE2. To avoid bus contention, external devices should drive I/O pins only after outputs have been disabled with output enable or write enable.
  • Low power consumption - ACTIVE - 605mW/maximum at 10ns
  • Low power consumption - STANDBY - 55mW/maximum CMOS
  • 6T 0.18u CMOS technology
  • Easy memory expansion with CE1, CE2, OE inputs
  • Latch-up current >=200mA

Applications

Computers & Computer Peripherals, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Mbit

:
128K x 8bit

:
4.5V to 5.5V

:
TSOP

:
32Pins

:
12ns

:
0°C

:
70°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Associated Products

Compare Selected

No Longer Manufactured

$4.69 ( $5.39  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.69 ($5.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $4.22 ($4.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $4.14 ($4.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $4.13 ($4.75)