You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AS7C1026B-15JIN - 

SRAM, 1 MB, 64K x 16bit, 4.5V to 5.5V, SOJ, 44 Pins, 15 ns

AS7C1026B-15JIN - SRAM, 1 MB, 64K x 16bit, 4.5V to 5.5V, SOJ, 44 Pins, 15 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AS7C1026B-15JIN
Order Code:
2103738
Technical Datasheet:
AS7C1026B-15JIN   Datasheet
See all Technical Docs

Product Overview

The AS7C1026B-15JIN is a 5V 64k x 16-bit CMOS Static Random Access Memory (SRAM) organized as 65536 words x 16-bit. It offers 10/12/15/20ns address access time, 5/6/7/8ns output enable access time high speed. It features easy memory expansion with CE, OE inputs. It is designed for memory applications where fast data access, low power and simple interfacing are desired. When CE is high, the device enters standby mode. If inputs are still toggling, the device will consume ISB power. If the bus is static, then full standby power is reached. For example, the AS7C1026B is guaranteed not to exceed 55mW under nominal full standby conditions. A write cycle is accomplished by asserting write enable and chip enable. Data on the input pins I/O0 through I/O15 is written on the rising edge of WE or CE. To avoid bus contention, external devices should drive I/O pins only after outputs have been disabled with output enable or write enable.
  • Center power and ground pins for low noise
  • Low power consumption - ACTIVE - 605mW/maximum at 10ns
  • 6T 0.18u CMOS technology
  • TTL-compatible, 3-state I/O
  • Latch-up current >=200mA

Applications

Computers & Computer Peripherals, Industrial

Product Information

:
1MB
:
64K x 16bit
:
4.5V to 5.5V
:
SOJ
:
44Pins
:
15ns
:
-40°C
:
85°C
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

21 total stock globally

Available until stock is exhausted

21 available for 4 - 5 business days delivery
$5.26 ( $6.05 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.26 ($6.05)
  ( )
10+ $4.72 ($5.43)
  ( )
25+ $4.65 ($5.35)
  ( )
50+ $4.64 ($5.34)
  ( )
100+ $4.14 ($4.76)
  ( )
250+ $4.02 ($4.62)
  ( )
500+ $4.00 ($4.60)