You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AS7C256A-12TIN

SRAM, 256 Kbit, 32K x 8bit, 4.5V to 5.5V, TSOP, 28 Pins, 12 ns

AS7C256A-12TIN - SRAM, 256 Kbit, 32K x 8bit, 4.5V to 5.5V, TSOP, 28 Pins, 12 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AS7C256A-12TIN
Order Code:
1562911
Technical Datasheet:
AS7C256A-12TIN   Datasheet
See all Technical Docs

Product Overview

The AS7C256A-12TIN is a 5V 32k x 8-bit CMOS Static Random Access Memory (SRAM) with common I/O. It is organized as 32768 words x 8-bit. It offers 10/12/15/20ns address access time, 5/6/7/8ns output enable access time high speed. It is designed for memory applications requiring fast data access at low voltage, including Pentium™, PowerPC™ and portable computing. Alliances advanced circuit design and process techniques permit 5V operation without sacrificing performance or operating margins. The device enters standby mode when CE is high. CMOS standby mode consumes <=11mW. Normal operation offers 75% power reduction after initial access, resulting in significant power savings during CPU idle, suspend and stretch mode. The data on the input pins I/O0-I/O7 is written on the rising edge of WE or CE. To avoid bus contention, external devices should drive I/O pins only after outputs have been disabled with output enable or write enable.
  • Pin compatible with AS7C256
  • Very low power consumption - ACTIVE - 412.5mW maximum at 10ns
  • Very low power consumption - STANDBY - 11mW maximum CMOS I/O
  • TTL-compatible, 3-state I/O
  • Latch-up current >=200mA

Applications

Computers & Computer Peripherals, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
256Kbit

:
32K x 8bit

:
4.5V to 5.5V

:
TSOP

:
28Pins

:
12ns

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Manufactured

$3.36 ( $3.86  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.36 ($3.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $3.06 ($3.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $2.99 ($3.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $2.95 ($3.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.70 ($3.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange