You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AS7C4096A-12TIN - 

SRAM, 4 Mbit, 512K x 8bit, 4.5V to 5.5V, TSOP, 44 Pins, 12 ns

AS7C4096A-12TIN - SRAM, 4 Mbit, 512K x 8bit, 4.5V to 5.5V, TSOP, 44 Pins, 12 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AS7C4096A-12TIN
Order Code:
1562922
Technical Datasheet:
AS7C4096A-12TIN   Datasheet
See all Technical Docs

Product Overview

The AS7C4096A-12TIN is a 5V 512k x 8-bit high-performance CMOS Static Random Access Memory (SRAM) organized as 524288 words x 8-bit. It is designed for memory applications where fast data access, low power and simple interfacing are desired. When CE is high the device enters standby mode. The device is guaranteed not to exceed 55mW power consumption in CMOS standby mode. A write cycle is accomplished by asserting write enable and chip enable. The data on the input pins I/O1-I/O8 is written on the rising edge of WE or CE. To avoid bus contention, external devices should drive I/O pins only after outputs have been disabled with output enable or write enable. A read cycle is accomplished by asserting output enable and chip enable, with write enable high. The chip drives I/O pins with the data word referenced by the input address. When either chip enable or output enable is inactive or write enable is active, output drivers stay in high-impedance mode.
  • Pin compatible to AS7C4096
  • Center power and ground pins
  • Low power consumption - ACTIVE - 880mW/maximum at 10ns
  • Low power consumption - STANDBY - 55mW/maximum CMOS
  • Equal access and cycle times
  • TTL-compatible, 3-state I/O
  • Latch-up current >=200mA

Applications

Computers & Computer Peripherals, Industrial

Product Information


:
4Mbit

:
512K x 8bit

:
4.5V to 5.5V

:
TSOP

:
44Pins

:
12ns

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Manufactured

$10.11 ( $11.63  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $10.11 ($11.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $9.17 ($10.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $8.96 ($10.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $8.92 ($10.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $8.00 ($9.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $7.97 ($9.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $7.67 ($8.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.