You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

9904 111 31813 - 

Motor, Reversible, Synchronous, 9904 111 Series, 110 Vac, 250 rpm, 18 mA

9904 111 31813 - Motor, Reversible, Synchronous, 9904 111 Series, 110 Vac, 250 rpm, 18 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
9904 111 31813
Order Code:
1784855
Product Range
9904 111 Series
Technical Datasheet:
9904 111 31813   Datasheet
See all Technical Docs

Product Information

:
-
:
110V
:
50Hz
:
1.8W
:
Reversible
:
-
:
-5°C
:
70°C
:
9904 111 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9904 111 31813 from Allied Motion Premotecis is a low speed synchronous motor and a development of the standard industrial series specifically designed for use in high quality record decks which utilise the belt drive principle. Particular attention has been given to the magnetisation of the 24 pole rotor to optimise smooth running. This, together with the high accuracy of stator pole placement minimises torque ripple and provides low audible noise. The motor which is designed for mounting horizontally with output shaft vertically up is provided with an increased shaft length and a 3 mm diameter to aid the fitment of the drive pulley. When fitting the drive pulley the shaft rear end should be supported to ensure that the axial load limitation is not exceeded. The windings have been specifically designed to facilitate dual voltage operation, a 6.8K Ohm resistor being used in series when operation from a 220 Vac supply is required.
  • Zinc plated housing
  • Slide bearings
  • Class 2 insulation according to CEE10
  • Maximum radial force is 5N
  • Maximum axial force is 1.5N
  • Mass of 16g
  • Nominal voltage of 110VAC
  • Supply frequency of 50Hz
  • Reversible direction of rotation

Applications

Industrial, Automation & Process Control, Motor Drive & Control

Related Searches

15 total stock globally

15 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$108.90 ( $125.24  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $108.90 ($125.24)