You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DK-DEV-4CGX150N

Development Kit, Cyclone IV GX FPGA, On-Board Clocking Circuitry, Low Cost, Low Power

DK-DEV-4CGX150N - Development Kit, Cyclone IV GX FPGA, On-Board Clocking Circuitry, Low Cost, Low Power

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ALTERA ALTERA
Manufacturer Part No:
DK-DEV-4CGX150N
Order Code:
2101790
Technical Datasheet:
DK-DEV-4CGX150N   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Altera

:
-

:
Cyclone IV GX

:
FPGA

:
Cyclone

:
EP4C

:
Board, Cable, User Guide, Power Supply

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

DK-DEV-4CGX150Nis a Altera Cyclone IV GX FPGA Development Kit provides a comprehensive, best-in-class design environment to quickly begin developing low-cost and low-power FPGA system-level designs. This kit helps to shorten product's development cycle so that user can meet product's time to market and production milestones. With this platform, User has an option to develop and test PCI Express Gen1 x1, x2, x4 endpoint designs using the Cyclone IV GX PCI Express hard IP and PCI-SIG-compliant board, Develop and test multi-lane protocol bridging designs using on-board DDR2 memory and through its expansion capability, the HSMC connectors. There are over 30 different HSMCs available through Altera partners and supporting protocols such as CPRI, SATA and SDI, come up to speed quickly with FPGA design by reusing the example designs provided by the kit's board Test System, Use the kit´s host board as design model for product's low-cost and low-power board.
  • Cyclone IV GX EP4CGX150N FPGA in a F896 package
  • Memory devices: 128MB DDR2 SDRAMs with a 32bit data bus, 64MB sync flash and 4MB SSRAM
  • Component & interface: PCI edge, 10/100/1000Mbps Ethernet PHY with RJ-45,2 HSMC connectors
  • Power Sources: Laptop DC input, PCI Express edge connector power
  • Nios II embedded design suite
  • MegaCore IP library
  • Cyclone IV GX FPGA development kit software content
  • Clocks: On-Board clock oscillators: 50MHz, 100MHz (programmable) and 125MHz
  • PCI express short card form factor
  • RoHS compliant

Applications

Multimedia, Imaging, Video & Vision, Communications & Networking, Consumer Electronics, Industrial, Wireless, Embedded Design & Development

Contents

Cyclone IV GX FPGA development board, HSMC loopback board, HSMC debug breakout board, Power supply and cables, Quartus II Web Edition Software, MegaCore IP Library, Nios II Embedded Design Suite (EDS), Cyclone IV GX FPGA Development Kit software content: Design examples, Complete documentation

Best Seller

Available for back order

More stock available to supplier lead times which is approximately 12/10/20

Notify me when back in stock

$2,279.56 ( $2,621.49  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2,279.56 ($2,621.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.