You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DK-MAXII-1270N - 

Development Kit, MAX II CPLD, EPM1270F256C5N MCU, PCI Edge Form Factor, 16x2 Character LCD Module

DK-MAXII-1270N - Development Kit, MAX II CPLD, EPM1270F256C5N MCU, PCI Edge Form Factor, 16x2 Character LCD Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ALTERA ALTERA
Manufacturer Part No:
DK-MAXII-1270N
Order Code:
1428132
Technical Datasheet:
DK-MAXII-1270N   Datasheet
See all Technical Docs

Product Information

:
Altera
:
-
:
MAX II
:
CPLD
:
MAX
:
EPM
:
Development Board, Cables and Accessories, Reference Designs and Demos
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DK-MAXII-1270N is a fully featured development kit platform for evaluating MAX II CPLD devices. The MAX II development board is a prototyping and evaluation platform that provides designers with an easy way to assess the features of the MAX II device and to begin building custom solutions with the MAX II device. This development board is based on EPM1270F256C5N MAX II CPLD which features 1270 logic elements (LEs) and 8Kbit of user flash memory in a 256 pin FBGA package. The MAX II development board contains active I/O sense circuit, power measuring circuit, Schmitt trigger circuit. The MAX II device on the MAX II development board can be programmed using the Quartus II software. This software provides a comprehensive environment for SOPC design. The Quartus II software integrates into nearly any design environment, with interfaces to industry standard EDA tools. The Quartus II development software, web edition and MegaCore IP functions provide software platform for developing.
  • Temperature gauge with serial peripheral interface (SPI)
  • 4 channel analog to digital converter (8bit resolution)
  • 16x2 character LCD module
  • USB media access control (MAC) with physical layer (PHY)
  • SRAM (128K x 8bit)
  • On board power meter
  • Active I/O sense circuitry
  • Four user defined, push button switches
  • USB Interface
  • 32bit PCI edge connector

Applications

Communications & Networking

Contents

MAX II development board, Quartus II development software web edition, MegaCore IP functions, MAX II development kit CD-ROM, ByteBlaster II programming cable, USB type A-B cable and Reference designs and demos.

Footnotes

The MAX II development board must be stored between -40°C and 100°C. The recommended operating temperature is between 0°C and 55°C.

Warnings

The board can be damaged without proper anti static handling. Therefore, use anti static handling precautions when touching the board.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 16/09/19

Contact me when back in stock

$305.31 ( $351.11 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $305.31 ($351.11)