You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EP2C5T144C8N - 

FPGA, Cyclone II, PLL, 89 I/O's, 320 MHz, 1.15 V to 1.25 V, TQFP-144

EP2C5T144C8N - FPGA, Cyclone II, PLL, 89 I/O's, 320 MHz, 1.15 V to 1.25 V, TQFP-144

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ALTERA ALTERA
Manufacturer Part No:
EP2C5T144C8N
Order Code:
1453497
Technical Datasheet:
EP2C5T144C8N   Datasheet
See all Technical Docs

Product Overview

The EP2C5T144C8N is a Cyclone II FPGA with speed grade 8in 144 pin TQFP package. This device is manufactured on 300mm wafers using TSMC's 90nm low-k dielectric process to ensure rapid availability and low cost. By minimizing silicon area, Cyclone II device can support complex digital systems on single chip at cost that rivals that of ASICs. It offers 60% higher performance and half the power consumption of competing 90nm FPGAs. The low cost and optimized feature set of Cyclone II FPGA make it as an ideal solution for wide array of applications. Cyclone II device supports the Nios II embedded processor which allows users to implement custom fit embedded processing solutions.
  • 158 user I/O pins
  • 4608 logic elements/cells
  • Supply voltage range from 1.15V to 1.25V
  • Total RAM of 119808bit
  • Two PLL and 13 embedded multipliers
  • 288 logic array blocks (LAB)
  • Up to 1.1Mbits of RAM available without reducing available logic
  • High speed interfaces to external memory
  • Input clock frequency (fHSCLK) of 320MHz
  • Operating temperature range from 0°C to 85°C

Applications

Embedded Design & Development, Automotive, Consumer Electronics, Communications & Networking, Imaging, Video & Vision, Test & Measurement

Product Information

:
288
:
4608
:
Cyclone II
:
TQFP
:
144Pins
:
8
:
119808Kbit
:
89I/O's
:
PLL
:
1.15V
:
1.25V
:
3.3V
:
320MHz
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$34.23 ( $39.36 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $34.23 ($39.36)