You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EP4CE10F17C8N - 

FPGA, Cyclone IV, PLL, 179 I/O's, 402 MHz, 1.15 V to 1.25 V, BGA-256

EP4CE10F17C8N - FPGA, Cyclone IV, PLL, 179 I/O's, 402 MHz, 1.15 V to 1.25 V, BGA-256

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ALTERA ALTERA
Manufacturer Part No:
EP4CE10F17C8N
Order Code:
1797526
Technical Datasheet:
EP4CE10F17C8N   Datasheet
See all Technical Docs

Product Overview

The EP4CE10F17C8N is a Cyclone® IV E FPGA consists of 10320 LEs, 414kb of embedded memory and 23 18 x 18 embedded multipliers. It comes with 10 global clock networks, 8 user I/O banks and 179 maximum user I/O. The logic and routing core fabric is surrounded by I/O elements (IOEs) and phase-locked loops (PLLs). The E device has four general-purpose PLLs located at each corner of the die. The Cyclone® IV E FPGA has I/Os on all four sides of the die. The top and bottom of each transceiver quad feature a multi-purpose PLL (MPLL) that can be used by the transceiver or, when available, by the FPGA fabric. It includes highly efficient interconnect and low-skew clock networks, providing connectivity between logic structures for clock and data signals. The Cyclone® IV E FPGAs for a wide spectrum of general logic applications.
  • Offered in commercial and industrial temperature grades
  • Protocol bridging applications for under 1.5W total power
  • 2 General-purpose PLLs

Applications

Industrial, Commercial, Wireless, Consumer Electronics, Communications & Networking

Product Information

:
-
:
10320
:
Cyclone IV
:
BGA
:
256Pins
:
8
:
414Kbit
:
179I/O's
:
PLL
:
1.15V
:
1.25V
:
3.6V
:
402MHz
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

42 total stock globally

42 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$60.75 ( $69.86  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $60.75 ($69.86)