You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

12-401-DB31 - 

Daughter Board, Altera Cyclone II, EP2C35F672C8 FPGA, Range of on Board Memories

12-401-DB31 - Daughter Board, Altera Cyclone II, EP2C35F672C8 FPGA, Range of on Board Memories

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ALTIUM ALTIUM
Manufacturer Part No:
12-401-DB31
Order Code:
1714415
Technical Datasheet:
12-401-DB31   Datasheet
See all Technical Docs

Product Overview

12-401-DB31 is a Altera Cyclone II daughter board which provides an EP2C35F672C8 device, as well as a range of on board memories available for use by a design running within that device.
  • 1 wire memory device used to store board ID and related information
  • Interface to resources on the NB2DSK01 motherboard and plugged in peripheral boards
  • SPI bus interface
  • I2C bus interface
  • 1 wire bus interface
  • JTAG, power and additional control lines from the motherboard

Applications

Communications & Networking

Product Information

:
Altera
:
Cyclone
:
Cyclone II
:
EP2C35F672C8
:
Cyclone II
:
NanoBoard NB2
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$458.69 ( $527.49 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $458.69 ($527.49)