You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

12-401-DB32 - 

Daughter Board, LFECP33E-3FN672C FPGA Device, Range of On-Board Memories, SPI/I2C Bus Interface

12-401-DB32 - Daughter Board, LFECP33E-3FN672C FPGA Device, Range of On-Board Memories, SPI/I2C Bus Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ALTIUM ALTIUM
Manufacturer Part No:
12-401-DB32
Order Code:
1714416
Technical Datasheet:
12-401-DB32   Datasheet
See all Technical Docs

Product Overview

12-401-DB32 is a LatticeECP daughter board which provides an LFECP33E-3FN672C device, as well as a range of on board memories available for use by a design running within that device.
  • 1 wire memory device used to store board ID and related information
  • Interface to resources on the NB2DSK01 motherboard and plugged in peripheral boards
  • SPI bus interface
  • I2C bus interface
  • 1 wire bus interface
  • JTAG, power and additional control lines from the motherboard

Applications

Communications & Networking

Product Information

:
Lattice Semiconductor
:
-
:
-
:
LFECP33E-3FN672C
:
ECP
:
NanoBoard NB2
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$458.69 ( $527.49 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $458.69 ($527.49)