You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FCH30305T - 

Heat Sink, 999 °C/W, 30 mm, 5.25 mm, 30 mm

FCH30305T - Heat Sink, 999 °C/W, 30 mm, 5.25 mm, 30 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FCH30305T
Order Code:
2499020
Technical Datasheet:
FCH30305T   Datasheet
See all Technical Docs

Product Information

:
999°C/W
:
-
:
30mm
:
5.25mm
:
30mm
:
-
:
Ceramic
:
1.19"
:
0.21"
:
1.19"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FCH micro porous ceramic finned heat sinks are constructed from entirely new material structure that moves heat by air circulation (without external force). Due to its micro-porous nature it provides a vast surface area compared with traditional heat sinks which ensures highly efficient heat dissipation.
  • Raised fins provides a greater surface area compared to flat type ceramic heat sinks
  • Power dissipation of up to 10W
  • Thermally conductive adhesive tape for direct IC surface mount
  • Non electrically conductive, no antennae effect
  • Not affected by humidity and dust
  • Light weight

Associated Products

Compare Selected

Related Searches

70 total stock globally

70 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/09/19

$2.45 ( $2.82 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.45 ($2.82)
  ( )
3+ $2.29 ($2.63)
  ( )
5+ $2.12 ($2.44)
  ( )
10+ $1.98 ($2.28)
  ( )
25+ $1.83 ($2.10)