You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FCH40405T - 

Heat Sink, 999 °C/W, 40 mm, 5.25 mm, 40 mm

FCH40405T - Heat Sink, 999 °C/W, 40 mm, 5.25 mm, 40 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FCH40405T
Order Code:
2499022
Technical Datasheet:
FCH40405T   Datasheet
See all Technical Docs

Product Information

:
999°C/W
:
-
:
40mm
:
5.25mm
:
40mm
:
-
:
Ceramic
:
1.58"
:
0.21"
:
1.58"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FCH micro porous ceramic finned heat sinks are constructed from entirely new material structure that moves heat by air circulation (without external force). Due to its micro-porous nature it provides a vast surface area compared with traditional heat sinks which ensures highly efficient heat dissipation.
  • Raised fins provides a greater surface area compared to flat type ceramic heat sinks
  • Power dissipation of up to 10W
  • Thermally conductive adhesive tape for direct IC surface mount
  • Non electrically conductive, no antennae effect
  • Not affected by humidity and dust
  • Light weight

Alternatives for FCH40405T

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $2.52 ($2.90)   ( ) 3+ $2.46 ($2.83)   ( ) 5+ $2.34 ($2.69)   ( ) 10+ $2.26 ($2.60)   ( ) 25+ $2.21 ($2.54)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

16 total stock globally

16 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

125 will be available for delivery on 3/09/19

More stock available week commencing 30/09/19

$2.92 ( $3.36 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.92 ($3.36)
  ( )
3+ $2.73 ($3.14)
  ( )
5+ $2.52 ($2.90)
  ( )
10+ $2.35 ($2.70)
  ( )
25+ $2.17 ($2.50)