You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MPC222225T - 

Heat Sink, Square, Micro Porous, 10.21 °C/W, 22 mm, 2.5 mm, 22 mm

MPC222225T - Heat Sink, Square, Micro Porous, 10.21 °C/W, 22 mm, 2.5 mm, 22 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MPC222225T
Order Code:
1892474
Technical Datasheet:
MPC222225T   Datasheet
See all Technical Docs

Product Information

:
10.21°C/W
:
-
:
22mm
:
2.5mm
:
22mm
:
-
:
Ceramic
:
0.866"
:
0.098"
:
0.866"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MPC222225T is a 22x22x2.5mm low-profile, light-weight, flat Micro-Porous Ceramic Heat Sink (MPCHS). Due to its highly micro-porous nature it provides a very large surface area compared to conventional copper/aluminium heatsinks and therefore provides excellent heat dissipation without storing heat within its self. The MPCHS also has the lowest thermal capacity of unit volume compared to copper and aluminium heat sinks. Supplied with thermal Silicone adhesive tape.
  • Non electrically conductive, no antennae effect
  • Low Profile and light weight
  • Large surface area compared to Aluminium Heat Sinks
  • Thermally conductive Silicone adhesive tape

Applications

Consumer Electronics

Alternatives for MPC222225T

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $1.51 ($1.74)   ( ) 10+ $1.41 ($1.62)   ( ) 25+ $1.31 ($1.51)   ( ) 50+ $1.22 ($1.40)   ( ) 80+ $1.12 ($1.29)   ( ) 300+ $1.02 ($1.17)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $1.77 ($2.04)   ( ) 10+ $1.65 ($1.90)   ( ) 25+ $1.53 ($1.76)   ( ) 50+ $1.43 ($1.64)   ( ) 200+ $1.32 ($1.52)   ( ) 600+ $1.20 ($1.38)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

637 total stock globally

28 available for next business day delivery
607 available for 4 - 5 business days delivery
2 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/09/19

$2.25 ( $2.59 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.25 ($2.59)
  ( )
10+ $2.10 ($2.42)
  ( )
25+ $1.93 ($2.22)
  ( )
50+ $1.80 ($2.07)