You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MPC303050WT - 

Heat Sink, Square, Micro Porous, 10.21 °C/W, LED, 30 mm, 5 mm, 30 mm

MPC303050WT - Heat Sink, Square, Micro Porous, 10.21 °C/W, LED, 30 mm, 5 mm, 30 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MPC303050WT
Order Code:
1892479
Technical Datasheet:
MPC303050WT   Datasheet
See all Technical Docs

Product Information

:
10.21°C/W
:
LED
:
30mm
:
5mm
:
30mm
:
-
:
Ceramic
:
1.181"
:
0.197"
:
1.181"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MPC303050WT is a 30x30x5.0mm low-profile, light-weight, wave type Micro-Porous Ceramic Heat Sink (MPCHS). Due to its highly micro-porous nature it provides a very large surface area compared to conventional copper/aluminium heatsinks and therefore provides excellent heat dissipation without storing heat within its self. The MPCHS also has the lowest thermal capacity of unit volume compared to copper and aluminium heat sinks. Supplied with thermal Silicone adhesive tape.
  • Non electrically conductive, no antennae effect
  • Low Profile and light weight
  • Large surface area compared to Aluminium Heat Sinks
  • Thermally conductive Silicone adhesive tape

Applications

Consumer Electronics

Associated Products

Compare Selected

Related Searches

366 total stock globally

366 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

15 will be available for delivery on 4/08/19

More stock available week commencing 16/09/19

$2.82 ( $3.24 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.82 ($3.24)
  ( )
10+ $2.64 ($3.04)
  ( )
25+ $2.43 ($2.79)
  ( )
50+ $2.27 ($2.61)