You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MPC404025T - 

Heat Sink, Square, Micro Porous, 10.21 °C/W, LED, 40 mm, 2.5 mm, 40 mm

MPC404025T - Heat Sink, Square, Micro Porous, 10.21 °C/W, LED, 40 mm, 2.5 mm, 40 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MPC404025T
Order Code:
1892477
Technical Datasheet:
MPC404025T   Datasheet
See all Technical Docs

Product Information

:
10.21°C/W
:
LED
:
40mm
:
2.5mm
:
40mm
:
-
:
Ceramic
:
1.575"
:
0.098"
:
1.575"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MPC404025T is a 40x40x2.5mm low-profile, light-weight, flat Micro-Porous Ceramic Heat Sink (MPCHS). Due to its highly micro-porous nature it provides a very large surface area compared to conventional copper/aluminium heatsinks and therefore provides excellent heat dissipation without storing heat within its self. The MPCHS also has the lowest thermal capacity of unit volume compared to copper and aluminium heat sinks. Supplied with thermal Silicone adhesive tape.
  • Non electrically conductive, no antennae effect
  • Low Profile and light weight
  • Large surface area compared to Aluminium Heat Sinks
  • Thermally conductive Silicone adhesive tape

Applications

Consumer Electronics

Associated Products

Compare Selected

Related Searches

57 total stock globally

57 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/09/19

$2.95 ( $3.39 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.95 ($3.39)
  ( )
10+ $2.73 ($3.14)
  ( )
25+ $2.53 ($2.91)
  ( )
50+ $2.38 ($2.74)