Print Page
Image is for illustrative purposes only. Please refer to product description.
14 total stock globally
Need more?
14 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.520 ($21.298) |
Price for:Each
Minimum: 1
Multiple: 1
$18.52 ($21.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The SFT80-0.15 is a 0.15mm Silicone-free Thin Film uses a ceramic filled polyurethane which have a high thermal conductivity with good electrical insulation properties. 4kV breakdown voltage and one-side adhesive coating.
- 3N/mm² Tensile strength
- -40 to 125°C Temperature range
- Blue colour
- 130% Elongation
- 2.26g/cmᶟ Density
Applications
Medical, Aerospace, Defence, Military, Automotive, LED Lighting
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85479000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022