You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AMICUS18 - 

PIC18F25K20, ISCP, BOARD

AMICUS18 - PIC18F25K20, ISCP, BOARD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMICUS AMICUS
Manufacturer Part No:
AMICUS18
Order Code:
1818281
Technical Datasheet:
AMICUS18   Datasheet
See all Technical Docs

Product Overview

Amicus18 board is a world famous Arduino board. However the Amicus18 board uses a PICmicro microcontroller instead of an Atmel AVR type. It has exactly the same dimensions as the Arduino and all Arduino shields will physically fit on the Amicus18 board. The microcontroller used on the Amicus18 is the Microchip PIC18F25K20, it has 32768bytes of flash memory, 1536bytes RAM, & operates at 64MHz, which equates to 16 MIPS. There are 9- 10bit ADC inputs and two 10bit PWM outputs, comparators, a USART, SPI, I2C & 4 timers, each with various internal operations attached to them. Each of the microcontroller's I/O lines are brought out for use with external devices. Amicus18's microcontroller is also pre-programmed with a Boot loader that simplifies uploading of programs to the on-chip flash memory. Compared to other devices that typically need an external chip programmer, Amicus18 can be programmed via a USB cable that also serves as a means of power and communication to the board.
  • nine 10bit ADC inputs and two 10bit PWM outputs and 2 comparators
  • USART, SPI, I2C and four timers
  • Provides many features for authoring, modifying, compiling, deploying and debugging of program.
  • Board includes both 5-volt and 3-volt linear regulators
  • 16MHz crystal oscillator thus allowing 16mips (Million Instructions Per second) operation
  • Easily accessible at low-cost whilst being flexible and easy to use for professionals
  • Amicus18's MCU is pre-programmed with Boot loader, simplifies uploading of programs to flash memory
  • Communication with the Amicus18 board is through a USB interface
  • Dimensions are same as Arduino board
  • All Arduino shields will physically fit on the Amicus18 board

Applications

Power Management, Communications & Networking, Wireless

Product Information

:
Amicus
:
8bit
:
PIC18F2xxx
:
PIC
:
PIC18
:
AMICUS18
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

204 total stock globally

Available until stock is exhausted

204 available for 4 - 5 business days delivery
$52.83 ( $60.75 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $52.83 ($60.75)