You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMP - TE CONNECTIVITY 1-66504-0

D Sub Contact, HDP-20 Series Connectors, Socket, Brass, Gold Plated Contacts, 20 AWG, 24 AWG

AMP - TE CONNECTIVITY 1-66504-0
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-66504-0
Order Code:
59325401
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
AMPLIMITE HDP-20
Technical Datasheet:
1-66504-0   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AMPLIMITE HDP-20)

See all from this product range

Product Overview

The 1-66504-0 is a socket Crimp Snap-in Contact made of phosphor bronze with gold plated finish. It accepts 24 to 20AWG wire size. The standard contact is suitable for AMPLIMITE HDP-20 series and CPC D-sub connectors.
  • Insulation support

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
HDP-20 Series Connectors

:
Socket

:
Brass

:
Gold Plated Contacts

:
20AWG

:
24AWG

:
Crimp

:
AMPLIMITE HDP-20

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (7)

46,140 total stock globally Need more?

2,453 SG stock available for 5-6 business days delivery
43,687 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.302 ( $0.35  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
10+ $0.302 ($0.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --