Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-968851-1
Order Code206032302
Product RangeMCP 2.8
Technical Datasheet
116,108 total stock globally
14,000 more incoming. You can reserve stock now
116108 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.230 ($0.2645) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.23 ($0.26 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-968851-1
Order Code206032302
Product RangeMCP 2.8
Technical Datasheet
Product RangeMCP 2.8
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Contact PlatingTin Plated Contacts
For Use WithMultiple Contact Point Series Connectors
Wire Size AWG Min13AWG
Contact MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-968851-1 is a 13 to 17AWG 2.8mm diameter Receptacle Crimp Contact with tin-plating interface and contact termination area.
- 22A Current rating
- 25 to 40A Terminal transmits (power)
- -40 to 130°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
MCP 2.8
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
13AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
17AWG
For Use With
Multiple Contact Point Series Connectors
Contact Material
Copper
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000699