You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

330648 - 

Ring Tongue Terminal, M2.5, #4, 16 AWG, 1.3 mm², PIDG Series, Red

330648 - Ring Tongue Terminal, M2.5, #4, 16 AWG, 1.3 mm², PIDG Series, Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
330648
Order Code:
2499139
Product Range
PIDG Series

Product Overview

The PIDG series Fork/Spade Tongue Terminal designed for uniform reliability in the most difficult circuit environments. They consist of a tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and coloured insulation sleeve fitted over a terminal barrel. The specialized design of tool dies and the construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the centre of the crimping area. The body has serrations for maximum contact and tensile strength. The insulation sleeves and the corresponding tooling are colour-coded by wire-size for easier identification.
  • PIDG terminals have copper sleeve for improved wire insulation support
  • Specific tooling dedicated for different volumes or circumstances is available

Applications

Sensing & Instrumentation, Lighting, Power Management, Logistics, Motor Drive & Control, Aerospace, Defence, Military, Consumer Electronics

Product Information

:
M2.5
:
#4
:
16AWG
:
1.3mm²
:
PIDG Series
:
Red
:
Nylon (Polyamide)
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

22 total stock globally

22 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/03/20

$1.16 ( $1.33  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.16 ($1.33)
  ( )
10+ $1.07 ($1.23)
  ( )
100+ $0.834 ($0.96)
  ( )
500+ $0.724 ($0.83)
  ( )
1000+ $0.597 ($0.69)
  ( )
2000+ $0.543 ($0.62)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.