You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

36964

Closed End Splice, Crimp, 22 AWG, 14 AWG, 2.62 mm², Purple

AMP - TE CONNECTIVITY 36964
AMP - TE CONNECTIVITY 36964

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
36964
Order Code:
2543433

Product Overview

The 36964 is a purple closed end Crimp Splice with tin-plated copper contact. The Solistrand series terminal is specially designed to terminate solid and stranded wire. It accepts 22 to 14AWG wire size.
  • 300V Maximum voltage rating
  • 90°C Maximum temperature

Applications

Industrial, Aerospace, Defence, Military

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
Crimp

:
22AWG

:
14AWG

:
2.62mm²

:
Purple

:
PVC (Polyvinylchloride)

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

5 total stock globally Need more?

5 available for 5 - 8 business days delivery

$145.51 ( $167.34  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 1000
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $145.51 ($167.34)