You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

42238-2

Quick Disconnect Terminal, FASTON 250 Series, Female Quick Disconnect, 6.35mm x 0.81mm

AMP - TE CONNECTIVITY 42238-2
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
42238-2
Order Code:
964906
Product Range
FASTON 250 Series
Technical Datasheet:
42238-2   Datasheet
See all Technical Docs

Product Range Selector (FASTON 250 Series)

See all from this product range

Product Overview

The 42238-2 from TE Connectivity is a FASTIN-FASTON uninsulated female quick disconnect without mating dimple. This is suitable for use with multiple circuit connectors.
  • Wire range from 18AWG to 14AWG
  • Tin plated, brass terminal
  • Suitable for 0.81mm x 6.35mm tab size

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
FASTON 250 Series

:
Female Quick Disconnect

:
6.35mm x 0.81mm

:
0.25" x 0.032"

:
18AWG

:
14AWG

:
-

:
2mm²

:
Uninsulated

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

581 total stock globally Need more?

9 AU stock available for next day delivery
261 SG stock for 5-6 days delivery
311 UK stock for 5-8 days delivery

$4.84 ( $5.57  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 25
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.84 ($5.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $4.75 ($5.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $4.65 ($5.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --