You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

531230-2

Jumper (Busbar), Post Shunt, AMP AMPMODU Series Interconnection Systems, 2 Ways, 5.08 mm

531230-2 - Jumper (Busbar), Post Shunt, AMP AMPMODU Series Interconnection Systems, 2 Ways, 5.08 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
531230-2
Order Code:
2668461

Product Overview

The 531230-2 is a 2-position black open top Shunt made up of glass-filled polyester standard housing with 0.381µm gold mating area plated beryllium copper contacts. It is suitable for use with the connectors.
  • UL94V-0 Flammability
  • -65 to 105°C Operating temperature range

Applications

Industrial

Product Information


:
Post Shunt

:
AMP AMPMODU Series Interconnection Systems

:
2Ways

:
5.08mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 531230-2

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

10+ $2.82 ($3.24)   ( ) 375+ $2.76 ($3.17)   ( ) 1500+ $2.71 ($3.12)   ( ) 3000+ $2.65 ($3.05)   ( ) More Pricing...

Restricted Item Add

Available for back order

Deliveries start from 8/08/20

Notify me when back in stock

View all alternatives / recommendations

$1.06 ( $1.22  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.06 ($1.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
30+ $0.997 ($1.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.