You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

531230-2 - 

Jumper (Busbar), Post Shunt, AMP AMPMODU Series Interconnection Systems, 2 Ways, 5.08 mm

531230-2 - Jumper (Busbar), Post Shunt, AMP AMPMODU Series Interconnection Systems, 2 Ways, 5.08 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
531230-2
Order Code:
2668461

Product Overview

The 531230-2 is a 2-position black open top Shunt made up of glass-filled polyester standard housing with 0.381µm gold mating area plated beryllium copper contacts. It is suitable for use with the connectors.
  • UL94V-0 Flammability
  • -65 to 105°C Operating temperature range

Applications

Industrial

Product Information

:
Post Shunt
:
AMP AMPMODU Series Interconnection Systems
:
2Ways
:
5.08mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 531230-2

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

10+ $2.40 ($2.76)   ( ) 375+ $2.32 ($2.67)   ( ) 1500+ $2.26 ($2.60)   ( ) 3000+ $2.18 ($2.51)   ( ) More Pricing...

Restricted Item Add

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

2,000 will be available for delivery on 21/12/19

More stock available week commencing 23/03/20

Contact me when back in stock

$1.27 ( $1.46 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.27 ($1.46)
  ( )
10+ $1.11 ($1.28)