You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMP - TE CONNECTIVITY 66506-4

D Sub Contact, AMPLIMITE Series D Sub Connectors, Pin, Brass, Gold Plated Contacts, 20 AWG

AMP - TE CONNECTIVITY 66506-4
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
66506-4
Order Code:
165469701
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
AMPLIMITE HDP-20
Technical Datasheet:
66506-4   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AMPLIMITE HDP-20)

See all from this product range

Product Overview

The 66506-4 is a pin Signal Contact made of brass with gold plated finish. It accepts 24 to 20AWG wire size. The crimp snap-in contact is suitable for AMPLIMITE HDP-20 series and CPC D-sub connectors.
  • Insulation support

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AMPLIMITE Series D Sub Connectors

:
Pin

:
Brass

:
Gold Plated Contacts

:
20AWG

:
24AWG

:
Crimp

:
AMPLIMITE HDP-20

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (7)

27,730 total stock globally Need more?

27,730 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.315 ( $0.36  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
10+ $0.315 ($0.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --