You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EC95F103W

Thermistor, NTC, 10 kohm, EC95 Series, Through Hole, Wire Leaded

EC95F103W - Thermistor, NTC, 10 kohm, EC95 Series, Through Hole, Wire Leaded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EC95F103W
Order Code:
2847997
Product Range
EC95 Series
Technical Datasheet:
EC95F103W   Datasheet
See all Technical Docs

Product Information


:
10kohm

:
EC95 Series

:
Through Hole

:
-

:
-

:
Wire Leaded

:
0°C

:
70°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EC95 series Type-EC95 Specification NTC Interchangeable Thermistor Chip with bare tinned 180 alloy lead-wires.
  • Precision, solid state temperature sensor
  • Interchangeability down to ±0.18°F (±0.1°C)
  • Suitable for use over a range of -112 to 302°F (-80 to 150°C)
  • High sensitivity, greater than -4%/°C at 77°F (25°C)
  • Suitable for temperature measurement, control and compensation
  • High reliability and stability over an interchangeable range
  • Most popular resistance (R) vs. temperature (T) curves are available
  • Resin-coated for good mechanical strength and resistance to solvents
  • Rugged construction
  • 0.008" (0.2mm) diameter bare tinned alloy lead wires
  • Wide resistance values in the range of 1000R to 100kR
  • Alternative lead-wires or lengths
  • Controlled dimensions
  • Special sensor assemblies or enclosures

Applications

Sensing & Instrumentation, Test & Measurement

Available for back order

More stock available to supplier lead times which is approximately 19/10/20

Notify me when back in stock

$11.55 ( $13.28  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $11.55 ($13.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $8.54 ($9.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $7.38 ($8.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $7.16 ($8.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $6.69 ($7.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $6.60 ($7.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.