You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

57 30140 - 

I/O Connector, 14 Contacts, Plug, D Sub Ribbon, Solder, 57 Series, Cable Mount

57 30140 - I/O Connector, 14 Contacts, Plug, D Sub Ribbon, Solder, 57 Series, Cable Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
57 30140
Order Code:
1462695
Product Range
57 Series

Product Overview

The 57 30140 is a 14-position mini D Ribbon Connector, 57 series, top cable entry plug. The micro-ribbon connector offers a fast economical and distinctively different method of achieving electrical interconnection. The heart of the connector is the ribbon contact, selectively plated gold over nickel on a copper alloy base. With contacts designed to mate easily and positively, the 57 series micro-ribbon connector delivers electrically and mechanically sound interconnections time after time.
  • Metal shells for improved EMI/RFI connector shielding
  • Zinc-plated steel outer shell, with clear chromate finish, for corrosion resistance
  • Wide/flat mating surfaces, pressed tightly together by flexing action of both contacts
  • Hooked contacts recessed in body to prevent mating damage
  • Coded contacts to assist wiring identification
  • 5A Current capacity per contact
  • -55 to +105°C Operating temperature range
  • UL Approved

Applications

Communications & Networking, Computers & Computer Peripherals, Medical, Sensing & Instrumentation

Product Information

:
14Contacts
:
Plug
:
D Sub Ribbon
:
Solder
:
57 Series
:
Cable Mount
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 total stock globally

Available until stock is exhausted

2 available for next business day delivery
$12.25 ( $14.09 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $12.25 ($14.09)