You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL COMMUNICATIONS SOLUTIONS 63453-104LF
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Through Hole Mount, FCI Minitek 63453
- Manufacturer Part No:
- 63453-104LF
- Order Code:
- 1622585
- Product Range
- FCI Minitek 63453
- Technical Datasheet:
- 63453-104LF Datasheet
Product Range Selector (FCI Minitek 63453)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2mm
- :
- 2Rows
- :
- 4Contacts
- :
- Through Hole Mount
- :
- FCI Minitek 63453
- :
- Beryllium Copper
- :
- Gold Plated Contacts
Technical Documents (2)
48 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
4,670 more will be available on 28/12/23
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/03/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
10+ | $1.11 ($1.28) | ( ) |
100+ | $0.99 ($1.14) | ( ) |
500+ | $0.81 ($0.93) | ( ) |
1000+ | $0.779 ($0.90) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.