You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HFW9R-2STE1MTLF

FFC / FPC Board Connector, Right Angle, 1 mm, 9 Contacts, HFW-R Series, Surface Mount, Top

HFW9R-2STE1MTLF - FFC / FPC Board Connector, Right Angle, 1 mm, 9 Contacts, HFW-R Series, Surface Mount, Top

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HFW9R-2STE1MTLF
Order Code:
1843225
Product Range
HFW-R Series
Technical Datasheet:
HFW9R-2STE1MTLF   Datasheet
See all Technical Docs

Product Overview

The HFW-R series Flex-circuit Connector offers the most innovative and complete range of products in the industry. FCI offers products in top and bottom contact options, surface mount and through-hole terminations in contact spacing options all the way down to 0.2mm with finer pitch products on their way. Additional features, such as optional cable locks and additional mounting devices, insure that FCI has a solution for almost any application, no matter how demanding. FCI introduced the first flex connector with a back side flip actuator that allows the user to insert the flex cable and lock the actuator with one hand. FCI improved that feature on many products by modifying the connector housing to provide visual confirmation that the flex cable is mated properly. It utilizing 1mm contact spacing has become an economical way to circuit connectors in the industry to terminate displays as well as make difficult board to board connections.
  • Versatile connector system with uses in many applications

Applications

Industrial, Sensing & Instrumentation, Computers & Computer Peripherals, Automotive, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1mm

:
9Contacts

:
-

:
HFW-R Series

:
Surface Mount

:
Top

:
1 Row

:
Tin Plated Contacts

:
Phosphor Bronze

:
0.3mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

No Longer Stocked

$0.597 ( $0.69  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.597 ($0.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $0.534 ($0.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.483 ($0.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.442 ($0.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.421 ($0.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange