You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HDM12PF05D1ST

Circular Connector, Max-M12 Series, Cable Mount Plug, 5 Contacts, Solder Socket, Plastic Body

HDM12PF05D1ST - Circular Connector, Max-M12 Series, Cable Mount Plug, 5 Contacts, Solder Socket, Plastic Body
HDM12PF05D1ST - Circular Connector, Max-M12 Series, Cable Mount Plug, 5 Contacts, Solder Socket, Plastic Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HDM12PF05D1ST
Order Code:
2402265
Product Range
Max-M12 Series
Technical Datasheet:
HDM12PF05D1ST   Datasheet
See all Technical Docs

Product Overview

The Max-M12 series M12 high speed Data Connector has traditionally been implemented into commercial applications with little regard to high vibration, high temperature and overall harsh environment demands. With the increased implementation of these high speed Datalink connection systems into more heavy duty/harsh environment surroundings, the need for a more robust and ruggedized connection system has surfaced. Based on the IEC 61076-2-101 and SAE J 2839 standard the Max-M12 connection system makes it the perfect solution for the ultra rugged applications that sometimes exist in markets dealing with heavy equipment, rail and mass transit.
  • HDM 12 version available - Plastic or metal (for shielding)
  • 90° Right angle and straight connector offerings
  • 3-, 4- and 5-way Circuit patterns
  • Terminals for solder to wire or pins for PCB applications
  • Available as stand-alone connectors and cable assemblies (standard and over-moulded)
  • Backward compatible with IEC 61076-2-101 (M12)
  • More resistant to terminal damage
  • Extreme environmental testing based on J2839 requirements - High pressure wash down
  • Provisions for overall cable shield or drain wire to the connector plug housing
  • 4A Maximum current rating
  • 1000V Dielectric withstanding voltage
  • >20MR Insulation resistance
  • <10mR Contact Resistance
  • IP67 or above Protection

Applications

Automation & Process Control, Building Automation, Commercial, Logistics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Max-M12 Series

:
Cable Mount Plug

:
5Contacts

:
Solder Socket

:
-

:
Plastic Body

:
-

:
-

:
Gold

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

42 total stock globally Need more?

5 available for next business day delivery
37 available for 5 - 6 business days delivery

$16.30 ( $18.75  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $16.30 ($18.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange