Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $54.570 ($62.7555) |
| 5+ | $52.700 ($60.605) |
| 10+ | $50.830 ($58.4545) |
| 25+ | $50.800 ($58.420) |
| 50+ | $49.090 ($56.4535) |
| 100+ | $43.650 ($50.1975) |
Price for:Each
Minimum: 1
Multiple: 1
$54.57 ($62.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-264-100
Order Code3769826
Technical Datasheet
Cable Length - Imperial3.9"
Connector to Connector90° AMC Plug to TNC Bulkhead Jack
Cable Length - Metric100mm
Coaxial Cable Type1.13mm
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
3.9"
Cable Length - Metric
100mm
Impedance
50ohm
Product Range
-
Connector to Connector
90° AMC Plug to TNC Bulkhead Jack
Coaxial Cable Type
1.13mm
Jacket Colour
Black
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021319