Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No265101-08-36.00.
Order Code2470798
Product RangeMMCX Series
Technical Datasheet
3 total stock globally
Need more?
3 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $51.810 ($59.5815) |
| 10+ | $44.030 ($50.6345) |
| 25+ | $41.280 ($47.472) |
| 100+ | $36.950 ($42.4925) |
| 250+ | $34.840 ($40.066) |
| 500+ | $33.410 ($38.4215) |
Price for:Each
Minimum: 1
Multiple: 1
$51.81 ($59.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No265101-08-36.00.
Order Code2470798
Product RangeMMCX Series
Technical Datasheet
Cable Length - Imperial3ft
Connector to ConnectorMMCX Plug to MMCX Plug
Cable Length - Metric900mm
Coaxial Cable TypeRG178
Impedance50ohm
Jacket Colour-
Product RangeMMCX Series
SVHCLead
Technical Specifications
Cable Length - Imperial
3ft
Cable Length - Metric
900mm
Impedance
50ohm
Product Range
MMCX Series
Connector to Connector
MMCX Plug to MMCX Plug
Coaxial Cable Type
RG178
Jacket Colour
-
SVHC
Lead
Technical Docs (2)
Alternatives for 265101-08-36.00.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247