You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ACA3102E32-17SBF80
Circular Connector, ACA-B Series, Box Mount Receptacle, 4 Contacts, Crimp Socket, Reverse Bayonet
- Manufacturer:
- AMPHENOL AMPHENOL
- Manufacturer Part No:
- ACA3102E32-17SBF80
- Order Code:
- 1937140
- Product Range
- ACA-B Series, MIL-DTL-5015 Series Equivalent
- Technical Datasheet:
- ACA3102E32-17SBF80 Datasheet
Product Range Selector (ACA-B Series, MIL-DTL-5015 Series Equivalent)
See all from this product rangeProduct Overview
- No lockwiring necessary
- UL approved (file E115497)
- 500+ mating cycles, IP67 and NEMA 4P rated
- Audible, tactile and visual indication of positive coupling
- Operating temperature range from -55°C to +125°C
- Insulation resistance is greater than 5000Mohm at 25°C
- Neoprene insulator and silicone, neoprene or viton seals
- Salt spray exposure of 500hour
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy crimp socket contacts with silver plating
Applications
Commercial, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ACA-B Series
- :
- Box Mount Receptacle
- :
- 4Contacts
- :
- Crimp Socket
- :
- Reverse Bayonet
- :
- 32-17
- :
- Aluminium Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Brass, Copper Alloy
- :
- Silver
- :
- N
- :
- Environmentally Sealed
- :
- MIL-DTL-5015 Series
Technical Docs (1)
34 total stock globally
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 8 business days.
With you in 8 business days
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $161.20 ($185.38) | ( ) |
Pricing is unavailable. Please contact customer services.