You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ACA3106G14S-6SBF80
Circular Connector, ACA-B Series, Straight Plug, 6 Contacts, Crimp Socket, Reverse Bayonet, 14S-6
- Manufacturer:
- AMPHENOL AMPHENOL
- Manufacturer Part No:
- ACA3106G14S-6SBF80
- Order Code:
- 1937653
- Product Range
- ACA-B Series, MIL-DTL-5015 Series Equivalent
- Technical Datasheet:
- ACA3106G14S-6SBF80 Datasheet
Product Range Selector (ACA-B Series, MIL-DTL-5015 Series Equivalent)
See all from this product rangeProduct Overview
- No lockwiring necessary
- UL approved (file E115497)
- 500+ mating cycles, IP67 and NEMA 4P rated
- Audible, tactile and visual indication of positive coupling
- Operating temperature range from -55°C to +125°C
- Insulation resistance is greater than 5000Mohm at 25°C
- Neoprene insulator and silicone, neoprene or viton seals
- Salt spray exposure of 500hour
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy crimp socket contacts with silver plating
Applications
Commercial, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ACA-B Series
- :
- Straight Plug
- :
- 6Contacts
- :
- Crimp Socket
- :
- Reverse Bayonet
- :
- 14S-6
- :
- Aluminium Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Brass, Copper Alloy
- :
- Silver
- :
- N
- :
- Environmentally Sealed
- :
- MIL-DTL-5015 Series
Technical Docs (1)
Available for back order
Supplier Direct Ship
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $86.71 ($99.72) | ( ) |
10+ | $86.51 ($99.49) | ( ) |
25+ | $86.31 ($99.26) | ( ) |
50+ | $84.52 ($97.20) | ( ) |
100+ | $82.44 ($94.81) | ( ) |
Pricing is unavailable. Please contact customer services.