You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ACC02A18-19SB-025

Circular Connector, AC-B Series, Box Mount Receptacle, 10 Contacts, Crimp Socket, Reverse Bayonet

ACC02A18-19SB-025 - Circular Connector, AC-B Series, Box Mount Receptacle, 10 Contacts, Crimp Socket, Reverse Bayonet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
ACC02A18-19SB-025
Order Code:
1491919
Product Range
AC-B Series, MIL-DTL-5015 Series Equivalent
See all Technical Docs

Product Overview

The ACC02A18-19SB-025 from Amphenol is AC-B series, MIL-DTL-5015 series equivalent box mount receptacle with 10 contacts. The AC-B series cylindrical reverse bayonet coupling connectors are environmentally rugged for power and signal applications. These highly reliable and low cost connectors has a unique reverse bayonet coupling system that allows for mating and unmating with a simple 120˚ rotation without compromising shock, vibration or moisture resistance. AC-B series positive mating connectors are high shock and vibration resistant. They are manufactured in accordance with MIL-DTL-5015 and VG95234 standards. These are intermateable with VG95234 and other reverse bayonet connectors.
  • No lockwiring necessary
  • UL approved (file number E115497)
  • 500+ mating cycles, IP67 and NEMA 4P rated
  • Audible, tactile and visual indication of positive coupling
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance is greater than 5000Mohm at 25°C
  • Salt spray exposure of 48hours to 200hour
  • Neoprene insulator and silicone, neoprene or viton seals
  • Aluminium alloy body material with black zinc cobalt plating
  • Copper alloy crimp socket contacts with silver plating

Applications

Commercial, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC-B Series

:
Box Mount Receptacle

:
10Contacts

:
Crimp Socket

:
Reverse Bayonet

:
18-19

:
Aluminium Alloy Body

:
Black Zinc Cobalt

:
Copper Alloy

:
Silver

:
N

:
General Duty

:
MIL-DTL-5015 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

9 total stock globally

Supplier Direct Ship

With you in 8 business days

$39.37 ( $45.28  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $39.37 ($45.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $39.22 ($45.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $39.06 ($44.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $38.89 ($44.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $38.72 ($44.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange