You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ACC02A32-17S-023

Circular Connector, AC Series, Box Mount Receptacle, 4 Contacts, Crimp Socket, Threaded, 32-17

ACC02A32-17S-023 - Circular Connector, AC Series, Box Mount Receptacle, 4 Contacts, Crimp Socket, Threaded, 32-17

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
ACC02A32-17S-023
Order Code:
1937956
Product Range
AC Series, MIL-DTL-5015 Series Equivalent
Technical Datasheet:
ACC02A32-17S-023   Datasheet
See all Technical Docs

Product Overview

The ACC02A32-17S-023 from Amphenol is AC series, MIL-DTL-5015 series equivalent box mount receptacle with 4 contacts. The AC series threaded cylindrical connectors are designed for use in benign and harsh environments. These low cost rugged connectors with fine threaded coupling have resilient inserts with outstanding moisture barrier, high dielectric strength and high resistance to vibration. AC series connectors are sealed to withstand moisture, condensation, vibration and flash-over. These connectors are perfect for widely diverse applications.
  • High reliability
  • Alternate insert positioning
  • Single key/keyway shell polarization
  • Operating temperature range from -55°C to +125°C
  • Minimum mating life of 100 cycles and salt spray of 48hour
  • Insulation resistance is 5000Mohm at 25°C
  • Resilient neoprene insulator, rear seal grommet provide a liquid tight assembly
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with silver plating

Applications

Commercial, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC Series

:
Box Mount Receptacle

:
4Contacts

:
Crimp Socket

:
Threaded

:
32-17

:
Aluminium Alloy Body

:
Electroless Nickel

:
Copper Alloy

:
Silver

:
N

:
General Duty

:
MIL-DTL-5015 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

15 total stock globally

Supplier Direct Ship

With you in 8 business days

$162.84 ( $187.27  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $162.84 ($187.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ $159.59 ($183.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange