You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

U77-A1114-100T - 

I/O Connector, 20 Contacts, SFP, Through Hole, PCB Mount

U77-A1114-100T - I/O Connector, 20 Contacts, SFP, Through Hole, PCB Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
U77-A1114-100T
Order Code:
1849934

Product Overview

The U77-A1114-100T is a 1-row standard SFP Single Cage with bright tin-plated copper alloy pin contacts and UL94V-0 glass reinforced lead-free process solder reflow housing. The SFP connector series is a 20-position connector and cage combo for mounting to a host PCB with a metal cage enclosing the connector. This connector is similar to the Gigabit Interface Converter Interface (GBIC), but they are smaller in size and operate at much faster data transfer rates. The single-port and stacked versions are rated up to 10Gbps. The cage is an one-piece construction with enhanced transceiver mating tabs presently available in press-fit version.
  • Hot swappable
  • Enhanced EMI version incorporate stainless steel ground tabs
  • 3.3V at 0.5A Maximum operating voltage
  • 250 Mating cycles durability
  • 1.8mm Solder tail

Applications

Fibre Optics, Communications & Networking, Industrial

Product Information

:
20Contacts
:
-
:
SFP
:
Through Hole
:
-
:
PCB Mount
:
Tin Plated Contacts
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

14,622 total stock globally

5 available for next business day delivery
14,617 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/01/20

$1.85 ( $2.13  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.85 ($2.13)