You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TSL2561T - 

Light to Digital Converter, I2C, 2.7 V to 3.6 V, TBM-6

TSL2561T - Light to Digital Converter, I2C, 2.7 V to 3.6 V, TBM-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMS AMS
Manufacturer Part No:
TSL2561T
Order Code:
1226888
Technical Datasheet:
TSL2561T   Datasheet
See all Technical Docs

Product Overview

The TSL2561T is a light to digital converter in 6 pin TMB package. This device transforms light intensity to digital signal output capable of direct I2C interface. It combines one broadband photodiode (visible plus infrared) and one infrared responding photodiode on single CMOS integrated circuit capable of providing a near photopic response over an effective 20bit dynamic range (16bit resolution). Two integrating ADCs convert photodiode currents to a digital output that represents irradiance measured on each channel. This digital output can be input to microprocessor where illuminance (ambient light level) in lux is derived using an empirical formula to approximate human eye response. The TSL2561 device supports traditional level style interrupt that remains asserted until firmware clears it.
  • Approximates human eye response
  • Programmable interrupt function with user defined upper and lower threshold settings
  • 16bit digital output with I2C fast mode at 400KHz
  • Programmable analogue gain and integration time supporting 1000000 to 1 dynamic range
  • Automatically rejects 50/60Hz lighting ripple
  • Low active power (0.75mW typical) with power down mode
  • Supply voltage range from 2.7V to 3.6V
  • Operating free air temperature from -30°C to 70°C
  • Oscillator frequency (fosc) of 735KHz

Applications

Sensing & Instrumentation, Lighting, Automotive, Alternative Energy

Product Information

:
Light to Digital Converter
:
2.7V
:
3.6V
:
TMB
:
6Pins
:
-30°C
:
70°C
:
-
:
-
:
MSL 2 - 1 year
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

15 total stock globally

Available until stock is exhausted

15 available for 6 - 7 business days delivery
$6.74 ( $7.75 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.74 ($7.75)
  ( )
5+ $5.94 ($6.83)
  ( )
10+ $5.25 ($6.04)
  ( )
25+ $4.26 ($4.90)
  ( )
50+ $3.76 ($4.32)
  ( )
100+ $3.66 ($4.21)
  ( )
500+ $3.07 ($3.53)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.