You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD654JRZ

Voltage to Frequency Converter, 500 kHz, 0Hz to 500kHz, 0.03 %, ± 5V to ± 18V, SOIC, 8 Pins

ANALOG DEVICES AD654JRZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD654JRZ
Order Code:
9605363
Product Range
AD654 Series
Technical Datasheet:
AD654JRZ   Datasheet
See all Technical Docs

Product Range Selector (AD654 Series)

See all from this product range

Product Overview

The AD654JRZ is a Monolithic Voltage to Frequency Converter consisting of an input amplifier, a precision oscillator system and a high current output stage. A single RC network is all that is required to set up any full scale (FS) frequency up to 500kHz and any FS input voltage up to ±30V. Linearity error is only 0.03% for a 250kHz FS and operation is guaranteed over an 80dB dynamic range. The overall temperature coefficient (excluding the effects of external components) is typically ±50ppm/°C. The converter operates from a single supply of 5 to 36V and consumes only 2.0mA quiescent current. The low drift (4µV/°C typical) input amplifier allows operation directly from small signals such as thermocouples or strain gauges while offering a high (250MR) input resistance. Unlike most V/F converters, the AD654 provides a square-wave output and can drive up to 12 TTL loads, opto couplers, long cables or similar loads.
  • Single or dual supply
  • Full-scale frequency up to 500kHz
  • Minimum number of external components needed
  • Versatile input amplifier
  • Positive or negative voltage modes
  • Negative current mode
  • High input impedance
  • Low power
  • 2mA Quiescent current
  • Low offset
  • Low drift

Applications

Signal Processing

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
500kHz

:
0Hz to 500kHz

:
0.03%

:
± 5V to ± 18V

:
SOIC

:
8Pins

:
AD654 Series

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

124 total stock globally

124 delivery in 5-6 working days from our SG warehouse

Available until stock is exhausted

$16.19 ( $18.62  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $16.19 ($18.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $14.88 ($17.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $14.25 ($16.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $13.84 ($15.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $11.94 ($13.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $11.72 ($13.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --