You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD797ARZ - 

Operational Amplifier, Single, 1 Amplifier, 110 MHz, 18 V/µs, ± 5V to ± 18V, SOIC, 8 Pins

AD797ARZ - Operational Amplifier, Single, 1 Amplifier, 110 MHz, 18 V/µs, ± 5V to ± 18V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD797ARZ
Order Code:
9426450
Product Range
AD797 Series
Technical Datasheet:
AD797ARZ   Datasheet
See all Technical Docs

Product Overview

The AD797ARZ is an Ultralow Distortion Operational Amplifier ideal for use as a preamplifier. The low noise of 0.9nV/√Hz and low total harmonic distortion of -120dB in audio bandwidths give the AD797 the wide dynamic range necessary for preamps in microphones and mixing consoles. It has an excellent slew rate of 20V/µs and 110MHz gain bandwidth which makes it highly suitable for low frequency ultrasound applications. The ultralow noise op amp is also useful in infrared (IR) and sonar imaging applications, where the widest dynamic range is necessary. The low distortion and 16-bit settling time of the AD797 make it ideal for buffering the inputs to Σ-Δ ADCs or the outputs of high resolution DACs, especially when the device is used in critical applications such as seismic detection or in spectrum analysers. Key features such as a 50mA output current drive and the specified power supply voltage range of ±5 to ±15V make the AD797 an excellent general-purpose amplifier.
  • 0.9nV/√Hz Typical (1.2nV/√Hz maximum) input voltage noise at 1kHz
  • 50nVp-p Input voltage noise, 0.1 to 10Hz
  • Excellent AC characteristics
  • 800ns Settling time to 16 bits (10V step)
  • 8MHz Bandwidth (G = 10)
  • 280kHz Full power bandwidth at 20V p-p
  • Excellent DC precision
  • 80µV Maximum input offset voltage
  • 50mA High output drive current

Applications

Audio, Imaging, Video & Vision, Signal Processing

Product Information

:
1 Amplifier
:
110MHz
:
18V/µs
:
± 5V to ± 18V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
AD797 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

526 total stock globally

485 available for 4 - 5 business days delivery
41 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

98 will be available for delivery on 7/01/20

More stock available week commencing 13/01/20

$17.61 ( $20.25  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $17.61 ($20.25)
  ( )
10+ $15.98 ($18.38)
  ( )
25+ $15.01 ($17.26)
  ( )
50+ $14.46 ($16.63)
  ( )
100+ $13.00 ($14.95)