You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD8001ARTZ-REEL7 - 

Operational Amplifier, Single, 1 Amplifier, 795 MHz, 1.2 kV/µs, ± 3V to ± 6V, SOT-23, 5 Pins

AD8001ARTZ-REEL7 - Operational Amplifier, Single, 1 Amplifier, 795 MHz, 1.2 kV/µs, ± 3V to ± 6V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8001ARTZ-REEL7
Order Code:
2461966
Product Range
AD8001 Series
Technical Datasheet:
AD8001ARTZ-REEL7   Datasheet
See all Technical Docs

Product Overview

The AD8001ARTZ-REEL7 is a 800MHz Low Power Current Feedback Amplifier designed to operate on ±5V supplies. The AD8001 features unique transimpedance linearization circuitry. This allows it to drive video loads with excellent differential gain and phase performance on only 50mW of power. It is a current feedback amplifier and features gain flatness of 0.1dB to 100MHz while offering differential gain and phase error of 0.01% and 0.025°. This makes the amplifier ideal for professional video electronics such as cameras and video switchers. The AD8001's low distortion and fast settling make it ideal for buffer high speed A-to-D converters. It offers low power of 5.5mA max (VS = ±5V) and can run on a single +12V power supply, while being capable of delivering over 70mA of load current. These features make this amplifier ideal for portable and battery-powered applications where size and power are critical.
  • Excellent video specifications
  • 0.1dB to 100MHz Gain flatness
  • 0.01% Differential gain error
  • 0.025° Differential phase error
  • Low power
  • 5.5mA Maximum power supply current (55mW)
  • High speed and fast settling
  • 10ns Settling time to 0.1%
  • Low distortion
  • High output drive
  • Drives up to 4 back-terminated loads (75 each)

Applications

Signal Processing, RF Communications

Footnotes

Old Branding Code HEA, new one is HOB

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
1 Amplifier
:
795MHz
:
1.2kV/µs
:
± 3V to ± 6V
:
SOT-23
:
5Pins
:
-40°C
:
85°C
:
AD8001 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD8001ARTZ-REEL7

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $12.71 ($14.62)   ( ) 10+ $11.49 ($13.21)   ( ) 25+ $10.96 ($12.60)   ( ) 100+ $9.51 ($10.94)   ( ) 250+ $9.08 ($10.44)   ( ) 500+ $8.28 ($9.52)   ( ) 1000+ $7.21 ($8.29)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

1,555 total stock globally

1,555 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/08/20

$5.96 ( $6.85  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.96 ($6.85)
  ( )
10+ $5.36 ($6.16)
  ( )
25+ $5.07 ($5.83)
  ( )
100+ $4.40 ($5.06)
  ( )
250+ $4.17 ($4.80)
  ( )
500+ $3.74 ($4.30)