You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD8005ARTZ-REEL7

Operational Amplifier, Single, 1 Amplifier, 270 MHz, 1.5 kV/µs, 5V, ± 5V, SOT-23, 5 Pins

AD8005ARTZ-REEL7 - Operational Amplifier, Single, 1 Amplifier, 270 MHz, 1.5 kV/µs, 5V, ± 5V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8005ARTZ-REEL7
Order Code:
2461972
Product Range
AD8005 Series
Technical Datasheet:
AD8005ARTZ-REEL7   Datasheet
See all Technical Docs

Product Overview

The AD8005ARTZ-REEL7 is an ultralow power high speed Current Feedback Amplifier for use with loop/remote power systems. This performance is achieved while consuming only 400µA of quiescent supply current. These features increase the operating time of high speed battery powered systems without reducing dynamic performance. The current feedback design results in gain flatness of 0.1dB to 30MHz while offering differential gain and phase errors of 0.11% and 0.4°. Harmonic distortion is low over a wide bandwidth with THDs of -63dBc at 1MHz and -50dBc at 10MHz.
  • High speed
  • Low distortion/noise
  • Good video specifications (RL=1kR, G=+2)
  • 400µA Power supply current (4mW on ±5 VS)

Applications

Signal Processing, Power Management, Communications & Networking, Medical, Test & Measurement, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
270MHz

:
1.5kV/µs

:
5V, ± 5V

:
SOT-23

:
5Pins

:
-40°C

:
85°C

:
AD8005 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

1,759 total stock globally Need more?

1,759 available for 4 - 5 business days delivery

$6.24 ( $7.18  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.24 ($7.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $5.60 ($6.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $5.28 ($6.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $4.34 ($4.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $3.89 ($4.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $3.75 ($4.31)