You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD8009JRTZ-REEL7 - 

Operational Amplifier, Single, 1 Amplifier, 845 MHz, 5.5 kV/µs, 5V to ± 6V, SOT-23, 5 Pins

AD8009JRTZ-REEL7 - Operational Amplifier, Single, 1 Amplifier, 845 MHz, 5.5 kV/µs, 5V to ± 6V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8009JRTZ-REEL7
Order Code:
2461975
Product Range
AD8009 Series
Technical Datasheet:
AD8009JRTZ-REEL7   Datasheet
See all Technical Docs

Product Overview

The AD8009JRTZ-REEL7 is an ultrahigh speed Current Feedback Amplifier for use with high resolution video graphics. The low distortion amplifier with a phenomenal 5500V/µs slew rate that results in a rise time of 545ps, making it ideal as a pulse amplifier. The high slew rate reduces the effect of slew rate limiting and results in the large signal bandwidth of 440MHz required for high resolution video graphic systems. Signal quality is maintained over a wide bandwidth with worst-case distortion of -40dBc at 250MHz (G=+10, 1Vp-p). For applications with multi-tone signals, such as IF signal chains, the third order intercept (3IP) of 12dBm is achieved at the same frequency. This distortion performance coupled with the current feedback architecture make the AD8009 a flexible component for a gain stage amplifier in IF/RF signal chains.
  • Ultra high speed
  • Good video specifications
  • High output drive
  • Settling time of 10ns to 0.1%, 2V step, G=+2
  • 14mA Typical supply current
  • 0.01% Differential gain error
  • 0.01° Differential phase error

Applications

Signal Processing, Imaging, Video & Vision, Sensing & Instrumentation

Product Information

:
1 Amplifier
:
845MHz
:
5.5kV/µs
:
5V to ± 6V
:
SOT-23
:
5Pins
:
0°C
:
70°C
:
AD8009 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD8009JRTZ-REEL7

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity

Related Searches

2,983 total stock globally

2,983 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/03/20

$6.30 ( $7.24 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.30 ($7.24)
  ( )
10+ $5.62 ($6.46)
  ( )
25+ $5.04 ($5.80)
  ( )
50+ $4.82 ($5.54)
  ( )
100+ $4.61 ($5.30)
  ( )
250+ $4.17 ($4.80)
  ( )
500+ $3.74 ($4.30)
  ( )
1000+ $3.62 ($4.16)