You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD8012ARMZ - 

Operational Amplifier, Dual, 2 Amplifier, 350 MHz, 2.25 kV/µs, 3V to 12V, MSOP, 8 Pins

AD8012ARMZ - Operational Amplifier, Dual, 2 Amplifier, 350 MHz, 2.25 kV/µs, 3V to 12V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8012ARMZ
Order Code:
2305596
Product Range
AD8012 Series
Technical Datasheet:
AD8012ARMZ   Datasheet
See all Technical Docs

Product Overview

The AD8012ARMZ is a low power dual Current Feedback Amplifier capable of providing 350MHz bandwidth while using only 1.7mA per amplifier. It is intended for use in high frequency, wide dynamic range systems where low distortion and high speed are essential and low power is critical. With only 1.7mA of supply current, the AD8012 also offers exceptional AC specifications such as 20ns settling time and 2250V/µs slew rate. The video specifications are 0.02% differential gain and 0.06° differential phase, excellent for such a low power amplifier. In addition, the AD8012 has a low offset of 1.5mV. The AD8012 is well suited for any application that requires high-performance with minimal power.
  • Low distortion and low power
  • High speed
  • Gain flatness 0.1dB to 40MHz
  • 125mA High output current
  • 2.5nV/√Hz Low voltage noise

Applications

Signal Processing, Consumer Electronics, Imaging, Video & Vision

Warnings

ESD sensitive device, electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

Product Information

:
2 Amplifier
:
350MHz
:
2.25kV/µs
:
3V to 12V
:
MSOP
:
8Pins
:
-40°C
:
85°C
:
AD8012 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

46 total stock globally

46 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/04/20

$8.85 ( $10.18  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $8.85 ($10.18)
  ( )
10+ $7.92 ($9.11)
  ( )
25+ $7.12 ($8.19)
  ( )
50+ $6.78 ($7.80)
  ( )
100+ $6.49 ($7.46)
  ( )
250+ $5.88 ($6.76)